PE-0805CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805CD121JTT

DigiKey Part Number
553-PE-0805CD121JTTTR-ND - Tape & Reel (TR)
553-PE-0805CD121JTTCT-ND - Cut Tape (CT)
553-PE-0805CD121JTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0805CD121JTT
Description
FIXED IND 119.7NH 400MA 510 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
119.7 nH Unshielded Drum Core, Wirewound Inductor 400 mA 510mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
119.7 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max)
0.062" (1.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.22100$2.21
100$0.18150$18.15
1,000$0.14925$149.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14073$281.46
4,000$0.13270$530.80
6,000$0.12822$769.32
10,000$0.12279$1,227.90
14,000$0.11935$1,670.90
20,000$0.11580$2,316.00
50,000$0.10875$5,437.50
Manufacturers Standard Package