QL94J6SX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL90X8SE/M

DigiKey Part Number
6129-QL90X8SE/M-ND
Manufacturer
QSI Laser
Manufacturer Product Number
QL90X8SE/M
Description
905 75W TO-56 PULSED, TE mode
Customer Reference
Detailed Description
Laser Diode 905nm 75W 12V 30A TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QSI Laser
Series
-
Packaging
Tray
Part Status
Active
Wavelength
905nm
Voltage - Input
12V
Current Rating (Amps)
30A
Power (Watts)
75W
Package / Case
TO-56-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 24 days from QSI Laser
FREE SHIPPING on orders of $1,000.00 or more for products shipped by QSI Laser
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$86.70000$433.50
10$84.96600$849.66
50$78.03000$3,901.50
100$73.69500$7,369.50
500$69.36000$34,680.00
1,000$52.02000$52,020.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.