
QT325S-16.000MEEQ-T | |
---|---|
DigiKey Part Number | 4981-QT325S-16.000MEEQ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT325S-16.000MEEQ-T |
Description | 3.2X2.5 10PPM @25C 10PPM (-20 TO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30234 | $907.02 |
6,000 | $0.28984 | $1,739.04 |
9,000 | $0.28277 | $2,544.93 |
15,000 | $0.27412 | $4,111.80 |
21,000 | $0.26857 | $5,639.97 |
30,000 | $0.26280 | $7,884.00 |