QTM453T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


QT Brightek (QTB)
In Stock: 0
Unit Price: $2.70000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $1.63549
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $2.54000
Datasheet
QTM452T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM453T1

DigiKey Part Number
1516-1309-2-ND - Tape & Reel (TR)
1516-1309-1-ND - Cut Tape (CT)
1516-1309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM453T1
Description
OPTOISO 3.75KV TRANS 5-MINI-FLAT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
20% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
350ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.30000$3.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.38875$8,332.50