QLSP05W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.57000
Datasheet
QLSP05W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP05W

DigiKey Part Number
3970-QLSP05WTR-ND - Tape & Reel (TR)
3970-QLSP05WCT-ND - Cut Tape (CT)
3970-QLSP05WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP05W
Description
LED WHITE 1411
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
LED Lighting - White 3V 20mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
30mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.075" (1.90mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25400$2.54
100$0.18030$18.03
500$0.14690$73.45
1,000$0.13586$135.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12647$252.94
4,000$0.11848$473.92
6,000$0.11438$686.28
10,000$0.10975$1,097.50
14,000$0.10699$1,497.86
20,000$0.10429$2,085.80
50,000$0.09835$4,917.50
100,000$0.09464$9,464.00
Manufacturers Standard Package