Parametric Equivalent
Parametric Equivalent

| R114186000W | |
|---|---|
| DigiKey Part Number | 2201-R114186000W-ND | 
| Manufacturer | |
| Manufacturer Product Number | R114186000W | 
| Description | SMB F RA F CR 2.6/50+75S | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Female Socket | |
| Contact Termination | Crimp | |
| Shield Termination | Crimp | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Mounting Feature | - | |
| Cable Group | RG-174, 179, 316 | |
| Fastening Type | Snap-On | |
| Frequency - Max | 4 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | 2 pcs - 1 Connector, 1 End Cap | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 335 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $18.98000 | $18.98 | 
| 10 | $16.13500 | $161.35 | 
| 25 | $15.12400 | $378.10 | 
| 50 | $14.40220 | $720.11 | 
| 100 | $13.71510 | $1,371.51 | 
| 250 | $12.85720 | $3,214.30 | 
| 500 | $12.24426 | $6,122.13 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico