Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| R585353200 | |
|---|---|
| DigiKey Part Number | 2201-R585353200-ND | 
| Manufacturer | |
| Manufacturer Product Number | R585353200 | 
| Description | IC RF SWITCH SPDT 3GHZ | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | RF Switch IC General Purpose SPDT 50Ohm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Radiall USA, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| RF Type | General Purpose | |
| Topology | - | |
| Circuit | SPDT | |
| Frequency Range | 0Hz ~ 3GHz | |
| Isolation | 80dB (min) | |
| Insertion Loss | 0.2dB (max) | |
| Test Frequency | 3GHz | |
| P1dB | - | |
| IIP3 | - | |
| Features | - | |
| Impedance | 50Ohm | |
| Voltage - Supply | 24V ~ 30V | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | Module | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $813.60000 | $813.60 | 
| 10 | $717.24700 | $7,172.47 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico