
2055-440-B-12 | |
---|---|
DigiKey Part Number | 1772-2055-440-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 2055-440-B-12 |
Description | HEX STANDOFFCLEAR ZINC3/16 HEX X |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) | |
Features | - | |
Material | ||
Plating | Zinc, Clear Chromate | |
Color | Clear | |
Weight | - |