
CP3225-156.250-3.3-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CP3225-156.250-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP3225-156.250-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP3225-156.250-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP3225-156.250-3.3-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.88070 | $388.07 |
200 | $3.72055 | $744.11 |
300 | $3.62997 | $1,088.99 |
500 | $3.51902 | $1,759.51 |
700 | $3.44786 | $2,413.50 |
1,000 | $3.37405 | $3,374.05 |
2,500 | $3.19178 | $7,979.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.99000 | $39.90 |
50 | $3.78000 | $189.00 |