
H130B-12.000-12-3030-EXT-TR | |
---|---|
DigiKey Part Number | 2151-H130B-12.000-12-3030-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-12.000-12-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-12.000-12-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-12.000-12-3030-EXT-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.39000 | $3.90 |
50 | $0.35340 | $17.67 |
100 | $0.33880 | $33.88 |
500 | $0.30710 | $153.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.29439 | $294.39 |
2,000 | $0.28221 | $564.42 |
3,000 | $0.27532 | $825.96 |
5,000 | $0.26689 | $1,334.45 |
7,000 | $0.26147 | $1,830.29 |
10,000 | $0.25586 | $2,558.60 |
25,000 | $0.24198 | $6,049.50 |