
R2520-26.000-9-F-1010-TR | |
---|---|
DigiKey Part Number | 2151-R2520-26.000-9-F-1010-TR-ND - Tape & Reel (TR) 2151-R2520-26.000-9-F-1010-TRCT-ND - Cut Tape (CT) 2151-R2520-26.000-9-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-26.000-9-F-1010-TR |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.27600 | $2.76 |
50 | $0.25060 | $12.53 |
100 | $0.24020 | $24.02 |
500 | $0.21772 | $108.86 |
1,000 | $0.20871 | $208.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19519 | $585.57 |
6,000 | $0.18712 | $1,122.72 |
9,000 | $0.18255 | $1,642.95 |
15,000 | $0.17696 | $2,654.40 |
21,000 | $0.17337 | $3,640.77 |
30,000 | $0.16965 | $5,089.50 |