RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-12.000-18-3030-TR

DigiKey Part Number
2151-RH100-12.000-18-3030-TR-ND - Tape & Reel (TR)
2151-RH100-12.000-18-3030-TRCT-ND - Cut Tape (CT)
2151-RH100-12.000-18-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-12.000-18-3030-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,158
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.15600$1.56
50$0.14180$7.09
100$0.13600$13.60
500$0.12328$61.64
1,000$0.11819$118.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11053$331.59
6,000$0.10596$635.76
9,000$0.10337$930.33
15,000$0.10020$1,503.00
21,000$0.09817$2,061.57
30,000$0.09606$2,881.80
75,000$0.09085$6,813.75
Manufacturers Standard Package