
R2450SD-RTD | |
---|---|
DigiKey Part Number | 2867-R2450SD-RTD-ND |
Manufacturer | |
Manufacturer Product Number | R2450SD-RTD |
Description | PT100 RTD TEMPERATURE PROBE |
Customer Reference | |
Detailed Description | 9.700" (246.38mm) Temperature Probe RTD -58 ~ 752°F (-50 ~ 400°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Probe | |
Usage | - | |
Tip Type | RTD | |
Plug Type | - | |
Probe Temperature Range | -58 ~ 752°F (-50 ~ 400°C) | |
Cable Length | 9.700" (246.38mm) | |
Cable Insulation | - | |
Plug Color | Black | |
Probe Length | 5.900" (149.86mm) | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.00000 | $169.00 |