
2005-1051-400 | |
---|---|
DigiKey Part Number | 3730-2005-1051-400-ND |
Manufacturer | |
Manufacturer Product Number | 2005-1051-400 |
Description | REED SENSOR SET SPST 15W 200V 1A |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 140VAC, 200VDC | |
Must Operate | 15 ~ 23AT | |
Must Release | 7.5 ~ 17.5AT | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | Module, Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.24000 | $18.24 |
5 | $17.69000 | $88.45 |
10 | $17.16000 | $171.60 |
25 | $16.65000 | $416.25 |
50 | $16.15000 | $807.50 |
100 | $15.66000 | $1,566.00 |
250 | $15.19000 | $3,797.50 |
500 | $14.74000 | $7,370.00 |
1,000 | $14.30000 | $14,300.00 |