
2250-1965-100 | |
|---|---|
DigiKey Part Number | 3730-2250-1965-100-ND |
Manufacturer | |
Manufacturer Product Number | 2250-1965-100 |
Description | REED SENSOR SPST 40W 400V 2A |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 300 Hz | |
Must Operate | 20 ~ 25AT | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.64000 | $11.64 |
| 5 | $11.29000 | $56.45 |
| 10 | $10.95000 | $109.50 |
| 25 | $10.62000 | $265.50 |
| 50 | $10.30000 | $515.00 |
| 100 | $10.00000 | $1,000.00 |
| 250 | $9.70000 | $2,425.00 |
| 500 | $9.40000 | $4,700.00 |
| 1,000 | $9.12000 | $9,120.00 |


