
2501-1901-900 | |
|---|---|
DigiKey Part Number  | 3730-2501-1901-900-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2501-1901-900  | 
Description  | SWITCH REED SPST-NC 1A 150V  | 
Customer Reference  | |
Detailed Description  | Glass Body Reed Switch SPST-NC Operate Range 20W 1A (AC/DC) 150 V  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Reed Switch Developments Corp.  | |
Series  | ||
Packaging  | Retail Package  | |
Part Status  | Active  | |
Type  | Glass Body Reed  | |
Circuit  | SPST-NC  | |
Current - Switching  | 1A (AC/DC)  | |
Voltage - Switching AC  | 150 V  | |
Voltage - Switching DC  | 150 V  | |
Power - Rated  | 20W  | |
Operate Time  | 2 ms  | |
Release Time  | 0.5 µs  | |
Termination Style  | Wire Leads  | |
Length - Overall  | 2.165" (55.00mm)  | |
Operating Temperature  | -40°C ~ 105°C  | |
Current - Carry  | 2A (AC/DC)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $35.63000 | $35.63 | 
| 5 | $34.56000 | $172.80 | 
| 10 | $33.52000 | $335.20 | 
| 25 | $32.52000 | $813.00 | 
| 50 | $31.54000 | $1,577.00 | 
| 100 | $30.60000 | $3,060.00 | 
| 250 | $29.68000 | $7,420.00 | 
| 500 | $28.79000 | $14,395.00 | 
| 1,000 | $27.92000 | $27,920.00 | 


