
WJ3EDGK-10.16-08p-14-RNA | |
---|---|
DigiKey Part Number | 4915-WJ3EDGK-10.16-08p-14-RNA-ND |
Manufacturer | |
Manufacturer Product Number | WJ3EDGK-10.16-08p-14-RNA |
Description | 8 position PCB push-in spring co |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Reliance North America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.400" (10.16mm) | |
Current | 55 A | |
Voltage | 600 V | |
Wire Gauge | 6-20 AWG | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $28.99000 | $1,449.50 |
100 | $27.54000 | $2,754.00 |
250 | $25.13000 | $6,282.50 |
500 | $23.24000 | $11,620.00 |
1,000 | $22.03000 | $22,030.00 |
2,500 | $21.89000 | $54,725.00 |
5,000 | $21.26000 | $106,300.00 |