INFINFIPAN60R360PFD7SXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1005-T1-AY

DigiKey Part Number
2156-2SD1005-T1-AY-ND
Manufacturer
Manufacturer Product Number
2SD1005-T1-AY
Description
TRANS NPN 80V 1A SC-62
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 160MHz 2 W Surface Mount SC-62
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 100mA, 2V
Power - Max
2 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SC-62
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,660
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
826$0.36000$297.36