557GI-05ALFT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $2.87068
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $4.45000
Datasheet

Similar


onsemi
In Stock: 2,100
Unit Price: $5.09000
Datasheet
20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

557GI-05ALFT

DigiKey Part Number
800-2533-2-ND - Tape & Reel (TR)
800-2533-1-ND - Cut Tape (CT)
800-2533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
557GI-05ALFT
Description
IC CLK SOURCE QUAD DIFF 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Spread Spectrum Clock Generator, Fanout Buffer (Distribution) IC 200MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.18218$6,546.54
Manufacturers Standard Package