74LVCR162245APAG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.94672
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.83902
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.35863
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.66000
Datasheet

Similar


Texas Instruments
In Stock: 34,838
Unit Price: $1.81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,188
Unit Price: $1.05000
Datasheet

Similar


Texas Instruments
In Stock: 9,630
Unit Price: $1.68000
Datasheet

Similar


Texas Instruments
In Stock: 9,769
Unit Price: $2.58000
Datasheet

Similar


Texas Instruments
In Stock: 4,000
Unit Price: $2.58000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCR162245APAG8

DigiKey Part Number
800-1692-2-ND - Tape & Reel (TR)
800-1692-1-ND - Cut Tape (CT)
800-1692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCR162245APAG8
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/07/2025
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62356$1,247.12
4,000$0.60820$2,432.80
6,000$0.60050$3,603.00
10,000$0.59198$5,919.80
14,000$0.58699$8,217.86
Manufacturers Standard Package