cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89HPES24N3A1ZCBXG8

DigiKey Part Number
89HPES24N3A1ZCBXG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
89HPES24N3A1ZCBXG8
Description
IC INTFACE SPECIALIZED 420SBGA
Customer Reference
Detailed Description
Switch Interfacing Interface 420-SBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Switch Interfacing
Interface
PCI Express
Voltage - Supply
3.3V
Package / Case
420-LBGA
Supplier Device Package
420-SBGA (27x27)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable