8A34001E-001AJG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $73.26000
Datasheet
144 CABGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8A34001E-001AJG8

DigiKey Part Number
800-8A34001E-001AJG8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8A34001E-001AJG8
Description
IC CLOCK SYNCHRONIZER 144CABGA
Customer Reference
Detailed Description
Clock Synchronizer IC 1GHz 8 144-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Synchronizer
PLL
Yes
Input
Clock
Output
CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Number of Circuits
8
Ratio - Input:Output
8:12
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-TFBGA
Supplier Device Package
144-CABGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.