
AT25QL641-SHE-T | |
---|---|
DigiKey Part Number | 1695-AT25QL641-SHE-TTR-ND - Tape & Reel (TR) 1695-AT25QL641-SHE-TCT-ND - Cut Tape (CT) 1695-AT25QL641-SHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QL641-SHE-T |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $1.50200 | $15.02 |
25 | $1.45920 | $36.48 |
50 | $1.42660 | $71.33 |
100 | $1.39390 | $139.39 |
250 | $1.35076 | $337.69 |
500 | $1.31820 | $659.10 |
1,000 | $1.28589 | $1,285.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.06582 | $2,131.64 |
4,000 | $1.03902 | $4,156.08 |
6,000 | $1.02500 | $6,150.00 |