
AT45DQ321-MHF-T | |
---|---|
DigiKey Part Number | 1695-AT45DQ321-MHF-TTR-ND - Tape & Reel (TR) 1695-AT45DQ321-MHF-TCT-ND - Cut Tape (CT) 1695-AT45DQ321-MHF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-MHF-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.83700 | $38.37 |
25 | $3.72320 | $93.08 |
50 | $3.63680 | $181.84 |
100 | $3.55050 | $355.05 |
250 | $3.43696 | $859.24 |
500 | $3.35196 | $1,675.98 |
1,000 | $3.32010 | $3,320.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $3.14939 | $18,896.34 |