F1423EVB-DI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1423EVB-DI

DigiKey Part Number
800-4237-ND
Manufacturer
Manufacturer Product Number
F1423EVB-DI
Description
RF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
F1423 - Amplifier 600MHz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
600MHz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
F1423
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$373.75000$373.75
Manufacturers Standard Package