
ISL21010CFH315Z-T7A | |
---|---|
DigiKey Part Number | ISL21010CFH315Z-T7ATR-ND - Tape & Reel (TR) ISL21010CFH315Z-T7ACT-ND - Cut Tape (CT) ISL21010CFH315Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21010CFH315Z-T7A |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.5V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.5V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |
10 | $2.03300 | $20.33 |
25 | $1.85960 | $46.49 |
100 | $1.66890 | $166.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.57808 | $394.52 |
500 | $1.52332 | $761.66 |
750 | $1.49591 | $1,121.93 |
1,250 | $1.46553 | $1,831.91 |
1,750 | $1.44777 | $2,533.60 |
2,500 | $1.43069 | $3,576.72 |
6,250 | $1.39391 | $8,711.94 |