
ISL22316WFU10Z-TK | |
---|---|
DigiKey Part Number | 20-ISL22316WFU10Z-TKTR-ND - Tape & Reel (TR) 20-ISL22316WFU10Z-TKCT-ND - Cut Tape (CT) 20-ISL22316WFU10Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL22316WFU10Z-TK |
Description | IC DGTL POT 10KOHM 128TAP 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL22316WFU10Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.39200 | $13.92 |
25 | $1.26760 | $31.69 |
100 | $1.13020 | $113.02 |
250 | $1.06472 | $266.18 |
500 | $1.02526 | $512.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.99277 | $992.77 |
2,000 | $0.96604 | $1,932.08 |
3,000 | $0.95265 | $2,857.95 |
5,000 | $0.93781 | $4,689.05 |
7,000 | $0.92915 | $6,504.05 |
10,000 | $0.92081 | $9,208.10 |