
ISL28208FUZ-T7A | |
---|---|
DigiKey Part Number | ISL28208FUZ-T7ATR-ND - Tape & Reel (TR) ISL28208FUZ-T7ACT-ND - Cut Tape (CT) ISL28208FUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28208FUZ-T7A |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 13 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 185µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.01000 | $7.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.35216 | $1,088.04 |
500 | $4.22528 | $2,112.64 |
750 | $4.16175 | $3,121.31 |
1,250 | $4.09136 | $5,114.20 |
1,750 | $4.05021 | $7,087.87 |