ISL28218FBZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.31000
Datasheet
X9C503SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X9C503SZ
8-SOIC

ISL28218FBZ

DigiKey Part Number
ISL28218FBZ-ND
Manufacturer
Manufacturer Product Number
ISL28218FBZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28218FBZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
230 nA
Voltage - Input Offset
40 µV
Current - Supply
850µA (x2 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.95300$39.53
97$3.31381$321.44
194$3.18722$618.32
291$3.12378$909.02
582$3.03079$1,763.92
1,067$2.96308$3,161.61
2,522$2.88477$7,275.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.