cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL65426EVAL1Z

DigiKey Part Number
ISL65426EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL65426EVAL1Z
Description
EVAL BOARD FOR ISL65426
Customer Reference
Detailed Description
ISL65426 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Last Time Buy
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.6V ~ 4V
Current - Output
6A
Voltage - Input
2.375V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
ISL65426
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 04/09/2025