ISL6722AARZ-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
ISL28022FRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6722AARZ-T

DigiKey Part Number
20-ISL6722AARZ-TTR-ND - Tape & Reel (TR)
20-ISL6722AARZ-TCT-ND - Cut Tape (CT)
20-ISL6722AARZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6722AARZ-T
Description
IC REG CTRLR BOOST/FLYBACK 16QFN
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL6722AARZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
75%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 04/09/2025
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.31000$33.10
25$3.04600$76.15
100$2.75610$275.61
250$2.61788$654.47
500$2.53454$1,267.27
1,000$2.46595$2,465.95
2,500$2.39355$5,983.88