
ISL78214ARZ | |
---|---|
DigiKey Part Number | ISL78214ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78214ARZ |
Description | IC REG BUCK ADJ 4A 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL78214ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.53000 | $9.53 |
10 | $7.41900 | $74.19 |
75 | $6.41653 | $481.24 |
150 | $6.18333 | $927.50 |
300 | $5.99143 | $1,797.43 |
525 | $5.86162 | $3,077.35 |
1,050 | $5.72664 | $6,012.97 |