ISL9241HRTZ-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 67
Unit Price: $9.05000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.53000
Datasheet
ISL95538BIRTZ-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9241HRTZ-T

DigiKey Part Number
20-ISL9241HRTZ-TTR-ND - Tape & Reel (TR)
20-ISL9241HRTZ-TCT-ND - Cut Tape (CT)
20-ISL9241HRTZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9241HRTZ-T
Description
IC BATT CHG LI-ION 2-4CEL 32TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 32-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
3.9 V ~ 18.304 V
Voltage - Supply (Max)
23.4V
Interface
I2C, SMBus
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.53000$8.53
10$6.61800$66.18
25$6.14080$153.52
100$5.61590$561.59
250$5.36568$1,341.42
500$5.21486$2,607.43
1,000$5.09076$5,090.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$4.86243$29,174.58
Manufacturers Standard Package