INFINFICE2QR4765XKLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M51957AFP#CF1J

DigiKey Part Number
2156-M51957AFP#CF1J-ND
Manufacturer
Manufacturer Product Number
M51957AFP#CF1J
Description
VOLTAGE DETECTING, SYSTEM RESETT
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.25V
Output
-
Reset
Active Low
Reset Timeout
1.6ms Minimum
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,751
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
381$0.79000$300.99