NPxxx04YUG-E1-AY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP74N04YUG-E1-AY

DigiKey Part Number
NP74N04YUG-E1-AYTR-ND - Tape & Reel (TR)
NP74N04YUG-E1-AYCT-ND - Cut Tape (CT)
NP74N04YUG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP74N04YUG-E1-AY
Description
MOSFET N-CH 40V 75A 8HSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 1W (Ta), 120W (Tc) Surface Mount 8-HSON
Datasheet
 Datasheet
EDA/CAD Models
NP74N04YUG-E1-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 37.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 120W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HSON
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.77250$1,931.25
Manufacturers Standard Package