PS2562L-1-F3-K-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.29000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.51000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.45000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.51000
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $0.36269

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $1.08000
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $1.08000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2562L-1-F3-K-A

DigiKey Part Number
559-1087-2-ND - Tape & Reel (TR)
559-1087-1-ND - Cut Tape (CT)
559-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2562L-1-F3-K-A
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 100µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
200mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.