R1EX24032ASAS0I#U0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.54000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24032ASAS0I#U0

DigiKey Part Number
559-R1EX24032ASAS0I#U0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1EX24032ASAS0I#U0
Description
IC EEPROM 32KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.68261$4,206.52
Manufacturers Standard Package