R5F11FLJDNA#20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.65000
Datasheet
64-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11FLJDNA#20

DigiKey Part Number
R5F11FLJDNA#20-ND
Manufacturer
Manufacturer Product Number
R5F11FLJDNA#20
Description
IC MCU 16BIT 256KB FLASH 64HVQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1H Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 64-HVQFN (9x9)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-HVQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.34000$8.34
10$6.46700$64.67
25$5.99920$149.98
100$5.48470$548.47
250$5.23932$1,309.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.