
RJK1052DPB-00#J5 | |
---|---|
DigiKey Part Number | RJK1052DPB-00#J5TR-ND - Tape & Reel (TR) RJK1052DPB-00#J5CT-ND - Cut Tape (CT) RJK1052DPB-00#J5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK1052DPB-00#J5 |
Description | MOSFET N-CH 100V 20A LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Ta) 55W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK1052DPB-00#J5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.06500 | $2,662.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.18300 | $21.83 |
100 | $1.51850 | $151.85 |
500 | $1.23454 | $617.27 |
1,000 | $1.14329 | $1,143.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.77000 | $2.77 |
10 | $1.90000 | $19.00 |
100 | $1.37160 | $137.16 |
500 | $1.13836 | $569.18 |
1,000 | $1.06500 | $1,065.00 |