
RJK1557DPA-00#J0 | |
---|---|
DigiKey Part Number | RJK1557DPA-00#J0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJK1557DPA-00#J0 |
Description | MOSFET N-CH 150V 25A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 25A (Ta) 30W (Tc) Surface Mount 8-WPAK (3) |
Datasheet | Datasheet |
EDA/CAD Models | RJK1557DPA-00#J0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WPAK (3) | |
Package / Case | ||
Base Product Number |