RV1S2211ACCSP-10YC#KC0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.66000
Datasheet
RV1S2281ACCSP-10YC#SC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S2211ACCSP-10YC#KC0

DigiKey Part Number
559-RV1S2211ACCSP-10YC#KC0TR-ND - Tape & Reel (TR)
559-RV1S2211ACCSP-10YC#KC0CT-ND - Cut Tape (CT)
559-RV1S2211ACCSP-10YC#KC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1S2211ACCSP-10YC#KC0
Description
OPTOISOLTR 5KV 1CH TRANS 4-LSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
4-SOP (0.295", 7.50mm Width)
Supplier Device Package
4-LSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.22687$794.04
7,000$0.21535$1,507.45
10,500$0.20945$2,199.22
17,500$0.20279$3,548.82
24,500$0.19883$4,871.34
35,000$0.19497$6,823.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.49100$4.91
100$0.35720$35.72
500$0.29736$148.68
1,000$0.27772$277.72
Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.45100$4.51
100$0.32700$32.70
500$0.27140$135.70
1,000$0.25316$253.16
* All Digi-Reel orders will add a $7.00 reeling fee.