
RV1S2281ACCSP-10YV#KC0 | |
---|---|
DigiKey Part Number | 559-RV1S2281ACCSP-10YV#KC0TR-ND - Tape & Reel (TR) 559-RV1S2281ACCSP-10YV#KC0CT-ND - Cut Tape (CT) 559-RV1S2281ACCSP-10YV#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S2281ACCSP-10YV#KC0 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOP (0.295", 7.50mm Width) | |
Supplier Device Package | 4-LSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.44500 | $4.45 |
100 | $0.32290 | $32.29 |
500 | $0.26792 | $133.96 |
1,000 | $0.24987 | $249.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.22385 | $783.48 |
7,000 | $0.21245 | $1,487.15 |
10,500 | $0.20661 | $2,169.40 |
17,500 | $0.20002 | $3,500.35 |
24,500 | $0.19610 | $4,804.45 |
35,000 | $0.19227 | $6,729.45 |