


UPD166029T1J-E1-AY | |
---|---|
DigiKey Part Number | 559-UPD166029T1J-E1-AYTR-ND - Tape & Reel (TR) 559-UPD166029T1J-E1-AYCT-ND - Cut Tape (CT) 559-UPD166029T1J-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPD166029T1J-E1-AY |
Description | POWER:INTELLGENT POWER DEVICES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 11A 12-HSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Current - Output (Max) | 11A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-HSSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.87000 | $6.87 |
10 | $4.63300 | $46.33 |
100 | $3.42720 | $342.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.80000 | $4,200.00 |