
624 1608 3 01 RT | |
---|---|
DigiKey Part Number | 3100-6241608301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1608 3 01 RT |
Description | RENNSTEIG CRIMP DIE AND LOCATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.35 ~ 5mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.35 ~ 5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $331.64000 | $331.64 |
5 | $307.41200 | $1,537.06 |
10 | $297.54100 | $2,975.41 |
25 | $284.98600 | $7,124.65 |