
P2RSA-3753 | |
---|---|
DigiKey Part Number | 2737-P2RSA-3753-ND |
Manufacturer | |
Manufacturer Product Number | P2RSA-3753 |
Description | COAX ADAPT SMA TO N |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.20dB | |
Operating Temperature | -65°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.60000 | $51.60 |