
RFD-4195-X | |
---|---|
DigiKey Part Number | 2737-RFD-4195-X-ND |
Manufacturer | |
Manufacturer Product Number | RFD-4195-X |
Description | 4.1/9.5 MALE CRIMP; 50 OHMS |
Customer Reference | |
Detailed Description | 4.1/9.5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8X, Belden 9258, LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 80°C | |
Mating Cycles | - | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.70000 | $11.70 |
50 | $11.50000 | $575.00 |
100 | $11.20000 | $1,120.00 |