RFT-1203-1P is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RF Industries
In Stock: 0
Unit Price: $3.00000
Datasheet

Parametric Equivalent


RF Industries
In Stock: 0
Unit Price: $3.25000
Datasheet

Parametric Equivalent


RF Industries
In Stock: 0
Unit Price: $3.94000
Datasheet
RFT-1203-1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFT-1203-1P

DigiKey Part Number
2737-RFT-1203-1P-ND
Manufacturer
Manufacturer Product Number
RFT-1203-1P
Description
TNC MALE CRIMP; 50 OHMS
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Antenna Specialist K214, Pro-Flex 800, Times AA3096
Fastening Type
Threaded
Frequency - Max
7 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-65°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from RF Industries
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.