RFU-527
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFU-527

DigiKey Part Number
2737-RFU-527-ND
Manufacturer
Manufacturer Product Number
RFU-527
Description
UHF FEMALE CRIMP; 50 OHMS
Customer Reference
Detailed Description
UHF Connector Jack, Female Socket Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
300 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
MARKETPLACE PRODUCT
Will ship in approximately 2 days from RF Industries
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$6.50000$6.50
50$6.40000$320.00
100$6.20000$620.00