RFU-538 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: $61.06000
Datasheet
RFU-538
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFU-538

DigiKey Part Number
2737-RFU-538-ND
Manufacturer
Manufacturer Product Number
RFU-538
Description
COAX ADAPT UHF TO UHF
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Plug, Male Pin To UHF Plug, Male Pin Non-Constant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
UHF Plug, Male Pin
Convert To (Adapter End)
UHF Plug, Male Pin
Impedance
Non-Constant
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from RF Industries
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.