
CBA-SMAM-SMAF3 | |
---|---|
DigiKey Part Number | 357-CBA-SMAM-SMAF3-ND |
Manufacturer | |
Manufacturer Product Number | CBA-SMAM-SMAF3 |
Description | COAX CBL SMA TO SMA 11.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 MHz | |
Color | Black | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.35000 | $11.35 |
10 | $9.64700 | $96.47 |
25 | $9.04280 | $226.07 |
50 | $8.61100 | $430.55 |
100 | $8.20010 | $820.01 |
250 | $7.68696 | $1,921.74 |
500 | $7.32038 | $3,660.19 |
1,000 | $7.00700 | $7,007.00 |